There are no models available for this part yet.
Overview of 84034611 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 84034611 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Low-loss - 50 Ohm - 6 GHz - 85°C - ø5.7 mm - LSFH jacket RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now | ||
DISTI #
S04262D-09
|
Richardson RFPD | RF COAXIAL CABLE RoHS: Compliant Min Qty: 100 | 0 |
|
$6.7800 | Buy Now |