Part Details for 84030012X by Signetics
Overview of 84030012X by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84030012X
84030012X CAD Models
84030012X Part Data Attributes:
|
84030012X
Signetics
Buy Now
|
Compare Parts:
84030012X
Signetics
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 13 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 84030012X
This table gives cross-reference parts and alternative options found for 84030012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84030012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS245AFKR | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 84030012X vs SN54ALS245AFKR |
SN54ALS245AFK | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 84030012X vs SN54ALS245AFK |
84030012X | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 84030012X vs 84030012X |
SN54ALS245AFK | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | 84030012X vs SN54ALS245AFK |
SNJ54ALS245AFK | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 84030012X vs SNJ54ALS245AFK |