Part Details for 8403 by Thomas & Betts
Overview of 8403 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 8403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9235
|
Newark | Recpt Wt 30A 2P3W480 |Abb Thomas & Betts 8403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,167.0200 / $2,428.2900 | Buy Now |
|
Onlinecomponents.com | Heavy Service Ever-Lok Receptacle with Black Box and Angle Adapter - 30 Amp - 2 Pole 3 Wire - 1 Inch Conduit Size. RoHS: Compliant | 0 |
|
$2,018.9100 / $2,133.7500 | Buy Now |
|
Master Electronics | Heavy Service Ever-Lok Receptacle with Black Box and Angle Adapter - 30 Amp - 2 Pole 3 Wire - 1 Inch Conduit Size. RoHS: Compliant | 0 |
|
$2,018.9100 / $2,133.7500 | Buy Now |
Part Details for 8403
8403 CAD Models
8403 Part Data Attributes
|
8403
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
8403
Thomas & Betts
Circular Connector, 2 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |