Part Details for 8403 by Keystone Electronics Corp
Overview of 8403 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5284
|
Newark | Spacer/Standoff, Hex, Al 6.35Mm X 19.1Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:19.1Mm, Overall Length:23.8Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 8403 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$0.3170 / $0.5300 | Buy Now |
DISTI #
36-8403-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3510 In Stock |
|
$0.3126 / $0.7200 | Buy Now |
DISTI #
534-8403
|
Mouser Electronics | Standoffs & Spacers AL .750 M/F THRD RoHS: Compliant | 22709 |
|
$0.2950 / $0.5900 | Buy Now |
DISTI #
70181947
|
RS | Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .750, Alum/Clear Iridite | Keystone Electronics 8403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 599 |
|
$0.6000 / $0.7200 | Buy Now |
|
Future Electronics | Aluminum 4 - 40 Thread .750 inch Long Male / Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 60Bulk |
|
$0.5600 / $0.6750 | Buy Now |
|
Bisco Industries | 708 |
|
Buy Now | ||
DISTI #
22306097
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 411 |
|
$1.1780 / $2.1746 | Buy Now |
DISTI #
66763410
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 239 |
|
$1.5758 / $2.1746 | Buy Now |
DISTI #
66760570
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 50 |
|
$2.1097 / $2.1746 | Buy Now |
DISTI #
KEYS8403
|
TME | Screwed spacer sleeve, 19.05mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.5040 / $0.6480 | RFQ |
Part Details for 8403
8403 CAD Models
8403 Part Data Attributes
|
8403
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8403
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |