Part Details for 8402AYIT by Integrated Device Technology Inc
Overview of 8402AYIT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 8402AYIT
8402AYIT CAD Models
8402AYIT Part Data Attributes
|
8402AYIT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8402AYIT
Integrated Device Technology Inc
Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC-HD, LQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC-HD, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8402AYIT
This table gives cross-reference parts and alternative options found for 8402AYIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8402AYIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8402AYLFT | TQFP-32, Reel | Integrated Device Technology Inc | 8402AYIT vs 8402AYLFT |
ICS8402AYILFT | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-32 | Integrated Device Technology Inc | 8402AYIT vs ICS8402AYILFT |
8402AYLF | TQFP-32, Tray | Integrated Device Technology Inc | 8402AYIT vs 8402AYLF |
ICS8402AYILF | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC-HD, LQFP-32 | Integrated Device Technology Inc | 8402AYIT vs ICS8402AYILF |
8402AYILF | TQFP-32, Tray | Integrated Device Technology Inc | 8402AYIT vs 8402AYILF |
ICS8402AYI | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 8402AYIT vs ICS8402AYI |
8402AY | Clock Generator, PQFP32 | Integrated Device Technology Inc | 8402AYIT vs 8402AY |
8402AYT | Clock Generator, PQFP32 | Integrated Device Technology Inc | 8402AYIT vs 8402AYT |
ICS8402AYLFT | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 8402AYIT vs ICS8402AYLFT |