There are no models available for this part yet.
Overview of 84021-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84021BYLF | Renesas Electronics Corporation | 260MHz, Crystal-to-LVCMOS/LVTTL Frequency Synthesizer | |
84021BYLFT | Renesas Electronics Corporation | 260MHz, Crystal-to-LVCMOS/LVTTL Frequency Synthesizer |
Price & Stock for 84021-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH9381
|
Newark | Fs-90/1 Flow Switch |Te Connectivity Sensors 84021-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $17.6700 | Buy Now | |
DISTI #
84021-000
|
Avnet Americas | Flow Sensor H2O 3LPM N/O Close with Flow 250VAC/200VDC 40W 15mm (Alt: 84021-000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | ||
DISTI #
571-84021-000
|
Mouser Electronics | Liquid Level Sensors FS-90/1 FLOW SWITCH | 0 |
|
$23.9200 / $24.7400 | Order Now | |
DISTI #
TSS84021-000
|
Heilind Electronics | FS-90/1 FLOW SWITCH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4800 / $42.9000 | Buy Now | ||
DISTI #
TSS84021-000
|
Interstate Connecting Components | FS-90/1 FLOW SWITCH | 0 |
|
Buy Now | ||
DISTI #
84021-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006088233
|
Sager | Liquid Level Sensors FS-90/1 FLOW SWITCH Min Qty: 1 | 0 |
|
$22.6000 / $27.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$20.4800 / $42.9000 | Buy Now |