Part Details for 84014 by Leviton Manufacturing Co
Overview of 84014 by Leviton Manufacturing Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-401-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 48 Positions, 2.54mm (0.100in) Pitch. | |
98401-402A26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
98401-402-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 84014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1-Gang No Device Blank Wallplate, Standard Size, 430 Stainless Steel, Box Mount, - Stainless Steel RoHS: Compliant |
1368 In Stock |
|
$2.1400 / $3.7700 | Buy Now |
DISTI #
84855980
|
Verical | ONE-GANG NO DEVICE BLANK WALLPLATE STANDARD SIZE 430 STAINLESS STEEL BOX MOUNT -STAINLESS STEEL Min Qty: 20 Package Multiple: 10 Date Code: 2410 | Americas - 1360 |
|
$2.6698 / $4.9025 | Buy Now |
|
Master Electronics | 1-Gang No Device Blank Wallplate, Standard Size, 430 Stainless Steel, Box Mount, - Stainless Steel RoHS: Compliant |
1368 In Stock |
|
$2.1400 / $3.7700 | Buy Now |