Part Details for 8401302DA by Texas Instruments
Overview of 8401302DA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 8401302DA
8401302DA CAD Models
8401302DA Part Data Attributes
|
8401302DA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8401302DA
Texas Instruments
Quadruple Bus Transceivers With 3-State Outputs 14-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for 8401302DA
This table gives cross-reference parts and alternative options found for 8401302DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8401302DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS243AJ-00 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | 8401302DA vs SN54ALS243AJ-00 |
SN74ALS243A-1N | Quadruple Bus Transceivers With 3-State Outputs 14-PDIP 0 to 70 | Texas Instruments | 8401302DA vs SN74ALS243A-1N |
SN74ALS243ANSRG4 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 8401302DA vs SN74ALS243ANSRG4 |
SN74ALS243ADG4 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 8401302DA vs SN74ALS243ADG4 |
SNJ54ALS243AW | Quadruple Bus Transceivers With 3-State Outputs 14-CFP -55 to 125 | Texas Instruments | 8401302DA vs SNJ54ALS243AW |
SN54ALS243AFH-00 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 8401302DA vs SN54ALS243AFH-00 |
SN54ALS243AFK | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 8401302DA vs SN54ALS243AFK |
SN74ALS243AN-10 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | 8401302DA vs SN74ALS243AN-10 |
SN74ALS243A-1N-10 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | 8401302DA vs SN74ALS243A-1N-10 |
SN74ALS243ADE4 | ALS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 8401302DA vs SN74ALS243ADE4 |