-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-684-01L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
EL8401IUZ-T7 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers, QSOP, /Reel | |
EL8401IUZ | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers, QSOP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8537
|
Newark | Spacer/Standoff, Hex, Al 6.35Mm X 6.35Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 8401 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$39.0600 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
65010713
|
Verical | Standoff Hex F 4-40-THD Aluminum 2011-T3 Clear Chromate RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$0.5912 / $0.9701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy