Part Details for 8401-12-100 by Coto Technology USA
Overview of 8401-12-100 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-684-01L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
EL8401IUZ-T7 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers, QSOP, /Reel | |
EL8401IUZ | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers, QSOP, /Tube |
Price & Stock for 8401-12-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
16 In Stock |
|
$10.7400 / $65.6900 | Buy Now |
DISTI #
51597712
|
Verical | 8401-12-100 Min Qty: 2 Package Multiple: 2 Date Code: 1402 | Americas - 16 |
|
$13.9620 / $85.3970 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 6 |
|
$12.0488 / $16.0650 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 In Stock |
|
$10.7400 / $65.6900 | Buy Now |