Part Details for 84008-000 by TE Connectivity
Overview of 84008-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106118-4008002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S STB, Right Angle, Receptacle. | |
54112-108400800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 84008-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-84008-000-ND
|
DigiKey | FS-08 FLOW SWITCH Min Qty: 96 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8537 | Buy Now |
DISTI #
84008-000
|
Avnet Americas | Flow Sensor H2O 1LPM 10Bar 250VAC/200VDC N/O Close with Flow Thread Mount 3/4in - Bulk (Alt: 84008-000) Min Qty: 96 Package Multiple: 48 Container: Bulk | 0 |
|
$44.3916 / $54.7460 | Buy Now |
DISTI #
571-84008-000
|
Mouser Electronics | Flow Sensors FS-08 FLOW SWITCH | 0 |
|
$63.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 Lead time: 11 Weeks Container: Box | 0Box |
|
$53.1500 | Buy Now |
DISTI #
TSS84008-000
|
Heilind Electronics | FS-08 FLOW SWITCH | Americas - 0 in Stock |
|
$54.5760 / $65.9239 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.0700 / $153.5800 | Buy Now |
DISTI #
TSS84008-000
|
Interstate Connecting Components | FS-08 FLOW SWITCH | 0 |
|
$54.5760 / $65.9239 | Buy Now |
DISTI #
84008-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 96 | 0 |
|
$47.9700 / $57.1800 | Buy Now |
DISTI #
000000000006088230
|
Sager | Flow Sensors FS-08 FLOW SWITCH Min Qty: 48 | 0 |
|
$72.8500 | Buy Now |
DISTI #
84008-000
|
Avnet Abacus | (Alt: 84008-000) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |