Part Details for 84007938 by HUBER+SUHNER
Overview of 84007938 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84007938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hand formable (RG401) 50Ohm - 18GHz - 165°C - ø6.3mm - no jacket RoHS: Compliant | 0 |
|
$16.5900 / $22.8800 | Buy Now |
DISTI #
SM250-01
|
Richardson RFPD | RF COAXIAL CABLE RoHS: Not Compliant Min Qty: 100 | 0 |
|
$17.3500 | Buy Now |
Part Details for 84007938
84007938 CAD Models
84007938 Part Data Attributes
|
84007938
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
84007938
HUBER+SUHNER
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 4949 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |