There are no models available for this part yet.
Overview of 84004595 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 84004595 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Microwave Test Assemblies - SMA (male) - N (male) - 50 Ohm - 18 GHz - 72in RoHS: Compliant | 0 |
|
$215.2600 / $267.6100 | Buy Now | ||
DISTI #
ST-18SMAMNM72
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$241.3500 | Buy Now |