-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840002AG-01LF | Renesas Electronics Corporation | FemtoClock®,Crystal-to-LVCMOS/LVTTL Frequency Synthesizer | |
840004AG-11LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVCMOS/LVTTL Frequency Synthesizer | |
840022AKI-02LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVCMOS/LVTTL Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5281
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 9.5Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:9.5Mm, Overall Length:14.2Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 8400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 524 |
|
$0.2900 / $0.5400 | Buy Now |
DISTI #
36-8400-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
55649 In Stock |
|
$0.2463 / $0.6600 | Buy Now |
DISTI #
534-8400
|
Mouser Electronics | Standoffs & Spacers AL .375 M/F THRD RoHS: Compliant | 21837 |
|
$0.2090 / $0.4600 | Buy Now |
DISTI #
70181944
|
RS | Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .375, Alum/Clear Iridite | Keystone Electronics 8400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2888 |
|
$0.5600 / $0.6700 | Buy Now |
|
Future Electronics | Aluminum 4 - 40 Thread 0.375" Long Male / Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5150 / $0.6200 | Buy Now |
|
Bisco Industries | 679 |
|
Buy Now | ||
DISTI #
KEY8400
|
Heilind Electronics | Americas - 24 in Stock |
|
$0.5090 | Buy Now | |
DISTI #
KEYS8400
|
TME | Screwed spacer sleeve, 9.53mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.3650 / $0.4690 | RFQ |
DISTI #
KEY8400
|
Interstate Connecting Components | 8 |
|
$0.5090 | Buy Now | |
DISTI #
000000000000033730
|
Sager | Standoffs & Spacers AL .375 M/F THRD Min Qty: 500 | 1300 |
|
$0.2093 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy