Part Details for 840-AG12D-ES by TE Connectivity
Overview of 840-AG12D-ES by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 840-AG12D-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5981
|
Newark | 840-Ag12D-Es=Socket Assy Rohs Compliant: No |Amp Te Connectivity 840-AG12D-ES RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 40 Pin, 600 Mil, PC Mount | 211 |
|
$2.8675 / $4.6500 | Buy Now |
|
Quest Components | Connector, Dip Socket, 40 Pin, 600 Mil, PC Mount | 1 |
|
$8.0000 / $9.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 840-AG12D-ES
840-AG12D-ES CAD Models
840-AG12D-ES Part Data Attributes
|
840-AG12D-ES
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
840-AG12D-ES
TE Connectivity
DIP40, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.18 inch | |
Body Length | 2 inch | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 840-AG12D-ES
This table gives cross-reference parts and alternative options found for 840-AG12D-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 840-AG12D-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437540-6 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.37mm Row Spacing, Solder | TE Connectivity | 840-AG12D-ES vs 1-1437540-6 |
D0840-01 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap | Harwin | 840-AG12D-ES vs D0840-01 |
210-33-640-41-001000 | IC Socket, | Mill-Max Mfg Corp | 840-AG12D-ES vs 210-33-640-41-001000 |
ICM-640-1-GT | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Adam Technologies Inc | 840-AG12D-ES vs ICM-640-1-GT |
390262-5-5 | DIP40, IC SOCKET | TE Connectivity | 840-AG12D-ES vs 390262-5-5 |
SPC15533 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | SPC Multicomp | 840-AG12D-ES vs SPC15533 |
210-41-640-41-001000 | IC Socket | Mill-Max Mfg Corp | 840-AG12D-ES vs 210-41-640-41-001000 |
4-1437529-6 | DIP40, IC SOCKET | TE Connectivity | 840-AG12D-ES vs 4-1437529-6 |
DIP-640-011B | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Amphenol FCi | 840-AG12D-ES vs DIP-640-011B |
210-83-640-41-001000 | IC Socket, | Mill-Max Mfg Corp | 840-AG12D-ES vs 210-83-640-41-001000 |