-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP40, IC SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F1817
|
Newark | Dip Socket, 40Pos, Through Hole, External Width:0.6", Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No, Pin Length:0.125", Terminal Type:Pcb Rohs Compliant: No |Amp Te Connectivity 840-AG11D RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 40 Pin, 600 Mil, PC Mount | 139 |
|
$6.5010 / $11.8200 | Buy Now |
|
Quest Components | Connector, Dip Socket, 40 Pin, 600 Mil, PC Mount | 10 |
|
$7.7000 / $11.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 165 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
840-AG11D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
840-AG11D
TE Connectivity
DIP40, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.7 inch | |
Body Depth | 0.18 inch | |
Body Length | 2 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6051181102362205 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 840-AG11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 840-AG11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-C212-00TLH | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 840-AG11D vs 40-C212-00TLH |
3-1571586-2 | (3-1571586-2) 840-AG11D-LF=800 DIP,PCB,AU/SN | TE Connectivity | 840-AG11D vs 3-1571586-2 |
1-1571552-2 | DIP40, IC SOCKET, LEAD FREE | TE Connectivity | 840-AG11D vs 1-1571552-2 |
840-AG11D-ESL | DIP40, IC SOCKET | TE Connectivity | 840-AG11D vs 840-AG11D-ESL |
40-C212-00H | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 840-AG11D vs 40-C212-00H |
40-C212-01H | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 840-AG11D vs 40-C212-01H |
40-C212-00TL | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 840-AG11D vs 40-C212-00TL |
5-1571552-2 | (5-1571552-2) 840-AG11D-ES-LF=800 DIP,AU/SN | TE Connectivity | 840-AG11D vs 5-1571552-2 |
840-AG11D | IC Socket, DIP40, 40 Contact(s) | Thomas & Betts | 840-AG11D vs 840-AG11D |
390262-5-5 | DIP40, IC SOCKET | TE Connectivity | 840-AG11D vs 390262-5-5 |