Part Details for 84-ADKS-B13-04AD by EAO AG
Overview of 84-ADKS-B13-04AD by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-ADKS-B13-04AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1041
|
Newark | Touch Button Sw, Pnp-No, 0.2A, 32V, Product Range:84 Series, Touch Button Function:-, Illumination Color (Activated):Multicolor, Touch Button Operation:Normally Open, Output State:Pnp-No, Supply Voltage Min:8.4V, Ip Rating:Ip69K Rohs Compliant: Yes |Eao 84-ADKS-B13-04AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$165.1700 | Buy Now |
DISTI #
1948-84-ADKS-B13-04AD-ND
|
DigiKey | SWITCH PB 0.2A 32V CAPACITIVE Min Qty: 1 Lead time: 14 Weeks Container: Box |
5 In Stock |
|
$175.4924 / $233.9700 | Buy Now |
DISTI #
123-84-ADKS-B13-04AD
|
Mouser Electronics | Pushbutton Switches Series 84 IO-Link Touch stainless steel-Dynamic, Symbol B13, 8.4...32V DC, Automatic, PNP-NO, 3-pol., connector M12, LED1: Green, LED2: Red, Configuration: 1197 RoHS: Compliant | 5 |
|
$194.2600 / $233.9500 | Buy Now |
DISTI #
73598430
|
RS | Touch Button Switch, IO-Link, 8.4 to 32V DC, PNP-NO, M12, Grn/Red, RESET | EAO 84-ADKS-B13-04AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$233.9500 | Buy Now |