Part Details for 84-ASKS-C14-04A5 by EAO AG
Overview of 84-ASKS-C14-04A5 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-ASKS-C14-04A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1062
|
Newark | Touch Button Sw, Pnp-No, 0.2A, 32V, Product Range:84 Series, Touch Button Function:-, Illumination Color (Activated):Multicolor, Touch Button Operation:Normally Open, Output State:Pnp-No, Supply Voltage Min:8.4V, Ip Rating:Ip69K Rohs Compliant: Yes |Eao 84-ASKS-C14-04A5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$130.0200 | Buy Now |
DISTI #
1948-84-ASKS-C14-04A5-ND
|
DigiKey | SWITCH PB 0.2A 5V CAPACITIVE Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$118.1832 / $146.6500 | Buy Now |
DISTI #
123-84-ASKS-C14-04A5
|
Mouser Electronics | Pushbutton Switches Series 84 IO-Link Touch standard-Dynamic, Symbol C14, 8.4...32V DC, Automatic, PNP-NO, 3-pol., connector M12, LED1: Green, LED2: Red, Configuration: 1189 RoHS: Compliant | 0 |
|
$110.4200 / $137.0100 | Order Now |
DISTI #
73598421
|
RS | Touch Button Switch, IO-Link, 8.4 to 32V DC, PNP-NO, M12, Grn/Red, STANDBY BLUE | EAO 84-ASKS-C14-04A5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9500 | RFQ |