Part Details for 84-ASKS-C12-04A4 by EAO AG
Overview of 84-ASKS-C12-04A4 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter | |
ADF7012BRUZ-RL7 | Analog Devices | ASK/FSK Transmitter | |
ADF7025BCPZ-RL7 | Analog Devices | 902-928 MHz ASK/FSK Transceive |
Price & Stock for 84-ASKS-C12-04A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1061
|
Newark | Touch Button Switch, No/Nc, Multicolour, Product Range:Series 84, Touch Button Function:-, Illumination Color (Activated):Multicolor, Touch Button Operation:Normally Open, Normally Closed, Output State:Pnp-No, Supply Voltage Min:8.4Vrohs Compliant: Yes |Eao 84-ASKS-C12-04A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$100.4900 | Buy Now |
DISTI #
1948-84-ASKS-C12-04A4-ND
|
DigiKey | SWITCH PB 0.2A 5V CAPACITIVE Min Qty: 1 Lead time: 14 Weeks Container: Box |
5 In Stock |
|
$141.0246 / $181.5600 | Buy Now |
DISTI #
123-84-ASKS-C12-04A4
|
Mouser Electronics | Pushbutton Switches Series 84 IO-Link Touch standard-Dynamic, Symbol C12, 8.4...32V DC, Automatic, PNP-NO, 3-pol., connector M12, LED1: Green, LED2: Red, Configuration: 1188 RoHS: Compliant | 5 |
|
$125.2000 / $158.2700 | Buy Now |
DISTI #
73598420
|
RS | Touch Button Switch, IO-Link, 8.4 to 32V DC, PNP-NO, M12, Grn/Red, ON/OFF BL-RD | EAO 84-ASKS-C12-04A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9500 | RFQ |
DISTI #
84-ASKS-C12-04A4
|
TME | Switch: capacitive, Pos: 2, SPST-NO, 0.2A/32VDC, IP69K, OFF-(ON) Min Qty: 5 | 0 |
|
$123.5200 | RFQ |