Part Details for 84-8510.0040 by EAO AG
Overview of 84-8510.0040 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-8510.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F482
|
Newark | Switching Element, Spst-No, Cable, Switch Terminals:Cable, No. Of Poles:1 Pole, Contact Current Max:100Ma, Contact Voltage Ac Max:42V, For Use With:84 Series Indicators, Pushbutton E- Stop Switches, Contact Voltage Dc Max:42V Rohs Compliant: Yes |Eao 84-8510.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $20.6600 | Buy Now |
DISTI #
1948-2366-ND
|
DigiKey | CONTACT BLOCK SPST-NO 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$18.3868 / $23.2500 | Buy Now |
DISTI #
123-84-8510.0040
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SWTCH ELMT Non RoHS: Compliant | 75 |
|
$15.7700 / $25.1300 | Buy Now |
DISTI #
70030071
|
RS | Switching Element, Short Travel, 1NO, 0.1A, 42VAC/DC, Gold, Flat Ribbon Cable | EAO 84-8510.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$17.8400 / $25.1300 | Buy Now |
DISTI #
84-8510.0040
|
TME | Contact block, 84, IP40, Leads: leads 300mm, Contacts: NO Min Qty: 1 | 6 |
|
$14.2300 / $21.3000 | Buy Now |
DISTI #
000000000000026911
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SWTCH ELMT Non Min Qty: 1 | 117 |
|
$15.4100 / $18.4100 | Buy Now |