Part Details for 84-8005.8640 by EAO AG
Overview of 84-8005.8640 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8005ARZ-REEL7 | Analog Devices | SOIC 180MHz,400uA Current Feed | |
AD8005ARZ-REEL | Analog Devices | SOIC 180MHz,400uA Current Feed | |
AD8005ARZ | Analog Devices | SOIC 180MHz,400uA Current Feed |
Price & Stock for 84-8005.8640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4044
|
Newark | Indicator Element Bi-Colour Red/Green 24Vdc, Ip 67, Flat Ribbon Cable 3-Pole 300Mm Without Connector |Eao 84-8005.8640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5500 / $54.7800 | Buy Now |
DISTI #
1948-84-8005.8640-ND
|
DigiKey | INDICATOR ELEMENT BI-COLOUR RED/ Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$41.1841 / $55.4900 | Buy Now |
DISTI #
123-84-8005.8640
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Indicator element Bi-Colour red/green 24VDC, IP 67, Flat ribbon cable 3-pole 300mm without connector | 0 |
|
$46.7000 / $53.2800 | Order Now |
DISTI #
71596211
|
RS | Illumination Element, Single Bi-Color LED Built In, IP40, 15mA, 24VDC, Ribbon | EAO 84-8005.8640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0200 / $49.4800 | RFQ |
DISTI #
84-8005.8640
|
TME | Illuminating unit, 84, IP67, Leads: leads 300mm, 24VAC, 24VDC Min Qty: 1 | 0 |
|
$33.4700 / $50.0900 | RFQ |
DISTI #
000000000005724354
|
Sager | Switch Contact Blocks / Switch Kits Indicator element Bi-Colour red/green 24VDC, IP 67, Flat ribbon cable 3-pole 300mm without connector Min Qty: 1 | 0 |
|
$39.0600 / $48.0700 | Buy Now |
Part Details for 84-8005.8640
84-8005.8640 CAD Models
84-8005.8640 Part Data Attributes
|
84-8005.8640
EAO AG
Buy Now
Datasheet
|
Compare Parts:
84-8005.8640
EAO AG
Dual Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |