There are no models available for this part yet.
Overview of 84-8001.3640 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
800-1453-000 | Amphenol Communications Solutions | SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK | |
LT3640EFE#PBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res |
Price & Stock for 84-8001.3640 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T6831
|
Newark | Indicator-Element 24Vdc/10Ma Single Chip Led Amber, Cable 300Mm |Eao 84-8001.3640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4500 / $23.2200 | Buy Now | |
DISTI #
84-8001.3640-ND
|
DigiKey | INDICATOR PANEL LED ORN 10MA 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$17.7342 / $28.2700 | Buy Now | |
DISTI #
123-84-8001.3640
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LENS ALM FLUSH BLACK RoHS: Compliant | 1 |
|
$19.3200 / $26.1300 | Buy Now | |
DISTI #
70292348
|
RS | Illumination Element Single Amber LED Built In IP40 10mA 24VDC Ribbon Cable | EAO 84-8001.3640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1100 / $20.7900 | RFQ | |
DISTI #
84-8001.3640
|
TME | Illuminating unit, 84, IP40, Leads: leads 300mm, 24VDC Min Qty: 1 | 0 |
|
$14.7300 / $22.2000 | RFQ | |
DISTI #
000000000003662405
|
Sager | Switch Contact Blocks / Switch Kits LENS ALM FLUSH BLACK Min Qty: 1 | 0 |
|
$18.0200 / $22.1800 | Buy Now |
CAD Models for 84-8001.3640 by EAO AG
Part Data Attributes for 84-8001.3640 by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
EAO
|
Color
|
AMBER
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|