Part Details for 84-8001.2620 by EAO AG
Overview of 84-8001.2620 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 84-8001.2620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2261
|
Newark | Indicator Element, Red, 24Vdc, Ip40, Accessory Type:Indicator Element, For Use With:Led Indicators, Product Range:- Rohs Compliant: Yes |Eao 84-8001.2620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $19.6800 | Buy Now |
DISTI #
1948-2356-ND
|
DigiKey | INDICATOR PANEL LED RED 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$16.3863 / $23.9600 | Buy Now |
DISTI #
123-84-8001.2620
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators IND ELMT Illum 24 VDC RoHS: Compliant | 19 |
|
$15.0200 / $23.9400 | Buy Now |
DISTI #
70029714
|
RS | Illumination Element, Single Chip Red LED, IP40, 10mA, 24VDC, Plug Termination | EAO 84-8001.2620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$20.3500 / $23.9400 | Buy Now |
DISTI #
84-8001.2620
|
TME | Illuminating unit, 84, IP40, Leads: connectors 2,8x0,8mm, 24VDC Min Qty: 1 | 5 |
|
$11.9900 / $17.8100 | Buy Now |
DISTI #
3807399
|
element14 Asia-Pacific | LED INDICATOR ELEMENT, 24VDC, RED RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$15.8642 / $25.2809 | Buy Now |
DISTI #
3807399
|
Farnell | LED INDICATOR ELEMENT, 24VDC, RED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$18.6573 / $23.9163 | Buy Now |
Part Details for 84-8001.2620
84-8001.2620 CAD Models
84-8001.2620 Part Data Attributes:
|
84-8001.2620
EAO AG
Buy Now
Datasheet
|
Compare Parts:
84-8001.2620
EAO AG
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |