There are no models available for this part yet.
Overview of 84-5340.0020 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 84-5340.0020 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC4153
|
Newark | E-Stop Switch, Dpst-Nc, 3A/250Vac, Qc, Contact Configuration:Dpst-Nc, Switch Operation:Maintained, Switch Terminals:Quick Connect, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Product Range:84 Rohs Compliant: Yes |Eao 84-5340.0020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$37.2900 / $42.3300 | Buy Now | |
DISTI #
1948-84-5340.0020-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
39 In Stock |
|
$29.1623 / $43.0600 | Buy Now | |
DISTI #
123-84-5340.0020
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Switch emergency-stop, 2NC, non illuminated, ST terminals, green indication ring RoHS: Compliant | 12 |
|
$29.1600 / $42.9700 | Buy Now | |
DISTI #
71470446
|
RS | E-Stop, 32mm, 2NC, MAINT, Twist-Unlock, Non-Illuminated, Black Ring,5A,250VAC, QC | EAO 84-5340.0020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$33.6300 / $43.6800 | Buy Now | |
DISTI #
84-5340.0020
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC x2, red, none, IP65 Min Qty: 1 | 1 |
|
$26.7200 / $39.9900 | Buy Now | |
DISTI #
000000000005843198
|
Sager | Emergency Stop Switches / E-Stop Switches Switch emergency-stop, 2NC, non illuminated, ST terminals, green indication ring | 0 |
|
Buy Now |
CAD Models for 84-5340.0020 by EAO AG
Part Data Attributes for 84-5340.0020 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
EAO
|