-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch; Illumination:Non-Illuminated; Actuator Style:Mushroom Head; Actuator Diameter:32mm; Circuitry:2NC; Switch Operation:Twist Release; Switch Terminals:Plug-In; Contact Current Max:3A; Color:Black RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5041/BEA | Rochester Electronics LLC | 5041 - Analog Switch, Spst, 2-Channel, 75 Ohms - Dual marked (M38510/10502BEA) | |
HSP50415VIZ | Renesas Electronics Corporation | Wideband Programmable Modulator (WPM) | |
ISL45041IRZ-T | Renesas Electronics Corporation | TFT-LCD I2C Programmable VCOM Calibrator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1161
|
Newark | Switch, Emergency Stop, 2Nc, 250Vac, Contact Configuration:Dpst-Nc, Switch Operation:Turn To Release, Switch Terminals:Quick Connect, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Ip Rating:Ip67 Rohs Compliant: Yes |Eao 84-5041.2B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1948-2317-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
175 In Stock |
|
$38.3447 / $56.7500 | Buy Now |
DISTI #
123-84-5041.2B20
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22.5mm EMER StpSWTCH 2 N.C Illum RoHS: Compliant | 340 |
|
$38.1700 / $55.7500 | Buy Now |
DISTI #
70029387
|
RS | E-Stop, 32mm, 2NC, MAINT, Twist-Unlock, Red LED, Black Ring, IP65,5A,250VAC Plug | EAO 84-5041.2B20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 493 |
|
$42.9500 / $55.7800 | Buy Now |
DISTI #
84-5041.2B20
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC x2, red, LED, IP65 Min Qty: 1 | 0 |
|
$36.2300 / $54.2200 | RFQ |
DISTI #
000000000001633707
|
Sager | Emergency Stop Switches / E-Stop Switches 22.5mm EMER StpSWTCH 2 N.C Illum Min Qty: 1 | 264 |
|
$35.0200 / $41.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84-5041.2B20
EAO AG
Buy Now
Datasheet
|
Compare Parts:
84-5041.2B20
EAO AG
Pushbutton Switch; Illumination:Non-Illuminated; Actuator Style:Mushroom Head; Actuator Diameter:32mm; Circuitry:2NC; Switch Operation:Twist Release; Switch Terminals:Plug-In; Contact Current Max:3A; Color:Black RoHS Compliant: Yes
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EAO |