Part Details for 84-1221.7 by EAO AG
Overview of 84-1221.7 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-1221.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J7398
|
Newark | Illuminated Pushbutton-Actuator Natural D40 Rohs Compliant: Yes |Eao 84-1221.7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0500 / $44.0700 | Buy Now |
DISTI #
1948-2305-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$31.4920 / $33.8100 | Buy Now |
DISTI #
123-84-1221.7
|
Mouser Electronics | Switch Actuators LONG LEVER ROTARY SWTC MNT 3 RoHS: Compliant | 0 |
|
$31.4900 / $33.8100 | Order Now |
DISTI #
70292322
|
RS | Pushbutton Actuator, 40mm, Mom, Non-Illuminative Bezel, Illuminative Lens, Aluminum | EAO 84-1221.7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0500 / $40.0600 | RFQ |
DISTI #
84-1221.7
|
TME | Button holder, 22mm, IP67, Cutout: Ø22.5mm, -25÷70°C, 84 Min Qty: 1 | 0 |
|
$25.7400 / $38.7100 | RFQ |
Part Details for 84-1221.7
84-1221.7 CAD Models
84-1221.7 Part Data Attributes
|
84-1221.7
EAO AG
Buy Now
|
Compare Parts:
84-1221.7
EAO AG
|
Samacsys Manufacturer | EAO |