Part Details for 83PR50KLF by TT electronics / BI Technologies
Overview of 83PR50KLF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83PR50KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1484
|
Newark | Trimmer Sealed : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 83PR50KLF Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
83PR50KLF-ND
|
DigiKey | TRIMMER 50K OHM 0.5W GW TOP ADJ Min Qty: 600 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3452 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 26 Weeks | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 8.12 X 4.57mm) Gull Wing SMD Box RoHS: Compliant |
198 In Stock |
|
$1.5500 / $1.9400 | Buy Now |
DISTI #
51546367
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 8.12 X 4.57mm) Gull Wing SMD Box Min Qty: 100 Package Multiple: 100 Date Code: 1402 | Americas - 100 |
|
$2.5695 | Buy Now |
DISTI #
000000000001500243
|
Sager | Ceramic Composition Resistors 1/2W 50K Ohms 10% SINGLE TURN Min Qty: 600 | 0 |
|
$1.7300 / $1.7800 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 8.12 X 4.57mm) Gull Wing SMD Box RoHS: Compliant |
198 In Stock |
|
$1.5500 / $1.9400 | Buy Now |