Part Details for 83FR402 by Ohmite Mfg Co
Overview of 83FR402 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83FR402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4522
|
Newark | 3W 0.402 Ohms Silicone 1%/Box Ohmite |Ohmite 83FR402 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
83FR402-ND
|
DigiKey | 3W 0.402 OHMS SILICONE 1% Min Qty: 100 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6993 | Buy Now |
DISTI #
70580985
|
RS | RES 0.402 OHM 3W 1% AXIAL | Ohmite 83FR402 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 / $3.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.0900 / $3.1700 | Buy Now | |
|
Master Electronics | 0 |
|
$2.0900 / $3.1700 | Buy Now |
Part Details for 83FR402
83FR402 CAD Models
83FR402 Part Data Attributes:
|
83FR402
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
83FR402
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.402ohm, 200V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.402 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 83FR402
This table gives cross-reference parts and alternative options found for 83FR402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83FR402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW79UR402F | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 200V, 1% +/-Tol, -90,90ppm/Cel, | Ohmite Mfg Co | 83FR402 vs RW79UR402F |