Part Details for 83CNQ080SL by SMC Diode Solutions
Overview of 83CNQ080SL by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83CNQ080SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83CNQ080SLSMC-ND
|
DigiKey | DIODE ARR SCHOTT 80V 40A PRM2-SL Min Qty: 2400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5664 | Buy Now |
DISTI #
83CNQ080SL-SMC
|
TME | Module: diode, double,common cathode, 100V, If: 40Ax2, PRM2-SL Min Qty: 1 | 0 |
|
$15.2000 / $22.0000 | RFQ |