Part Details for 83BB1-006 by Grayhill Inc
Results Overview of 83BB1-006 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
83BB1-006 Information
83BB1-006 by Grayhill Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 83BB1-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M9974
|
Newark | Pad Switch, spst, number Of Positions:16,pc Tail Terminal |Grayhill 83BB1-006 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$41.1100 | Buy Now |
DISTI #
2266-83BB1-006-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$41.8400 | Buy Now |
DISTI #
83BB1-006-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9171 | Buy Now |
DISTI #
83BB1-006
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N - Bulk (Alt: 83BB1-006) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3568 / $37.3520 | Buy Now |
DISTI #
706-83BB1-006
|
Mouser Electronics | Input Devices KEYBOARD,16BTN,HOR RoHS: Compliant | 0 |
|
$38.1200 / $44.3400 | Order Now |
|
Future Electronics | Matrix Blank Insertable Legend 4 x 4 Keypad RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$35.5800 / $37.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$39.4800 | Buy Now |
|
Onlinecomponents.com | Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N RoHS: Compliant |
8 Partner Stock |
|
$36.7400 / $42.2200 | Buy Now |
DISTI #
19968868
|
Verical | Keypad 16 Terminal Pins 10mA 24VDC 3.43N RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$39.2300 | Buy Now |
DISTI #
000000000000391732
|
Sager | Input Devices KEYBOARD,16BTN,HOR Min Qty: 100 | 0 |
|
$38.1100 / $39.8200 | Buy Now |
Part Details for 83BB1-006
83BB1-006 CAD Models
83BB1-006 Part Data Attributes
|
83BB1-006
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
83BB1-006
Grayhill Inc
Keyboard Switch, 16 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.381 mm | |
Actuator Type | KEYPAD | |
Additional Feature | MATRIX | |
Body Breadth | 52.832 mm | |
Body Color | BLACK | |
Body Height | 12.954 mm | |
Body Length or Diameter | 52.832 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Circuit Configuration | 4X4 | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 10 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.33 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |