Part Details for 83A2A-B28-J15/J15L by Bourns Inc
Overview of 83A2A-B28-J15/J15L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83A2A-B28-J15/J15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4026
|
Newark | Precision Pot-5/8" 16Mm 10T Ww /Tray Packaging Rohs Compliant: Yes |Bourns 83A2A-B28-J15/J15L Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.3400 / $71.4500 | Buy Now |
DISTI #
83A2A-B28-J15/J15L-ND
|
DigiKey | POT 10K OHM 1W WIREWOUND LINEAR Min Qty: 51 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$75.2743 | Buy Now |
DISTI #
83A2A-B28-J15/J15L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 1 W, ± 5% - Trays (Alt: 83A2A-B28-J15/J15L) RoHS: Not Compliant Min Qty: 51 Package Multiple: 17 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$64.2491 / $72.9870 | Buy Now |
DISTI #
652-83A2AB28J15/J15L
|
Mouser Electronics | Precision Potentiometers Resistance Value 10k 10 turn RoHS: Compliant | 0 |
|
$70.0700 / $75.2600 | Order Now |
DISTI #
73791853
|
RS | PRECISION POT-5/8" 16MM 10T WW, TRAY, TRAY, Packaging | Bourns 83A2A-B28-J15/J15L RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4100 / $76.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.5800 / $171.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.5800 / $171.4000 | Buy Now |
Part Details for 83A2A-B28-J15/J15L
83A2A-B28-J15/J15L CAD Models
83A2A-B28-J15/J15L Part Data Attributes
|
83A2A-B28-J15/J15L
Bourns Inc
Buy Now
|
Compare Parts:
83A2A-B28-J15/J15L
Bourns Inc
|
Samacsys Manufacturer | Bourns |