Part Details for 83A1D-B24-J10L by Bourns Inc
Overview of 83A1D-B24-J10L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 83A1D-B24-J10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8969
|
Newark | Precision Pot-5/8" 16Mm 10T Ww /Tray Packaging Rohs Compliant: Yes |Bourns 83A1D-B24-J10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2800 | Buy Now |
DISTI #
83A1D-B24-J10L-ND
|
DigiKey | POT 1K OHM 1W WIREWOUND LINEAR Min Qty: 270 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.8415 | Buy Now |
DISTI #
83A1D-B24-J10L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 1 W, ± 5% - Trays (Alt: 83A1D-B24-J10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$36.5250 / $41.4924 | Buy Now |
DISTI #
652-83A1D-B24-J10L
|
Mouser Electronics | Precision Potentiometers 1K 5% 5/8" 10T WW RoHS: Compliant | 0 |
|
$40.0100 | Order Now |
DISTI #
73196018
|
RS | PRECISION POT-5/816MM 10T WWTray Packaging | Bourns 83A1D-B24-J10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3700 / $40.4100 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 1K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (38.1 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$37.3300 / $104.4200 | Buy Now |
|
Master Electronics | Res Wirewound POT 1K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (38.1 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$37.3300 / $104.4200 | Buy Now |
Part Details for 83A1D-B24-J10L
83A1D-B24-J10L CAD Models
83A1D-B24-J10L Part Data Attributes
|
83A1D-B24-J10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
83A1D-B24-J10L
Bourns Inc
Res,Tapped,Wirewound,1K Ohms,5% +/-Tol,-50,50ppm TC,6375 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 15.88 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | FLAT | |
Tolerance | 5% |