Part Details for 83A-CBSA-0.75X6.0X0.8 by LeaderTech
Overview of 83A-CBSA-0.75X6.0X0.8 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3479-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 83A 11Mohm Mp-25Z/To-220Smd | |
2SK3431-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 83A 0.0056Mohm Mp-25Z/To-220Smd | |
2SJ606-Z-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 15Mohm Mp-25/To-220Ab |
Price & Stock for 83A-CBSA-0.75X6.0X0.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83A-CBSA-0.75X6.0X0.8-ND
|
DigiKey | RF SHIELD 0.75" X 6" T/H Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3895 | Buy Now |
DISTI #
861-83AA0756008
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 0.75X6 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$20.8700 / $25.1100 | Order Now |