Part Details for 83R3MFM1012WPN48EM by Fenghua (HK) Electronics Ltd
Overview of 83R3MFM1012WPN48EM by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83R3MFM1012WPN48EM
83R3MFM1012WPN48EM CAD Models
83R3MFM1012WPN48EM Part Data Attributes
|
83R3MFM1012WPN48EM
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
83R3MFM1012WPN48EM
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 83R3MFM1012WPN48EM
This table gives cross-reference parts and alternative options found for 83R3MFM1012WPN48EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3MFM1012WPN48EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3MFM1012WPN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 13R3MFM1012WPN981C |
13R3MFM1012WPN58EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 13R3MFM1012WPN58EC |
13R3MFM1012WPN285P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 13R3MFM1012WPN285P |
83R3MFM1012WPN58EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 83R3MFM1012WPN58EB |
23R3MFM1012WPN58FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 23R3MFM1012WPN58FM |
23R3MFM1012WPN985P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 23R3MFM1012WPN985P |
13R3MFM1012WPN28EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 13R3MFM1012WPN28EP |
13R3MFM1012WPN18FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 13R3MFM1012WPN18FP |
83R3MFM1012WPN78FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 83R3MFM1012WPN78FM |
83R3MFM1012WPN385B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3MFM1012WPN48EM vs 83R3MFM1012WPN385B |