Part Details for 83R3LFM0407SLN5E by Fenghua (HK) Electronics Ltd
Overview of 83R3LFM0407SLN5E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83R3LFM0407SLN5E
83R3LFM0407SLN5E CAD Models
83R3LFM0407SLN5E Part Data Attributes
|
83R3LFM0407SLN5E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
83R3LFM0407SLN5E
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 83R3LFM0407SLN5E
This table gives cross-reference parts and alternative options found for 83R3LFM0407SLN5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3LFM0407SLN5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3LFM0407SCN085M | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407SLN5E vs 13R3LFM0407SCN085M |
83R3LFM0407LLN181A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3LFM0407SLN5E vs 83R3LFM0407LLN181A |
SPR1HM3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Luminous Town Electric Co Ltd | 83R3LFM0407SLN5E vs SPR1HM3R3 |
13R3LFM0407SCN18FC | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407SLN5E vs 13R3LFM0407SCN18FC |
83R3LFM0407SCN981M | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407SLN5E vs 83R3LFM0407SCN981M |
83R3LFM0407SCN585M | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407SLN5E vs 83R3LFM0407SCN585M |
83R3LFM0407LLN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3LFM0407SLN5E vs 83R3LFM0407LLN585M |
83R3LFM0407LLN081D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3LFM0407SLN5E vs 83R3LFM0407LLN081D |
13R3LFM0407LLN18FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3LFM0407SLN5E vs 13R3LFM0407LLN18FC |
13R3LFM0407LLN28EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3LFM0407SLN5E vs 13R3LFM0407LLN28EC |