83CNQ080ASL
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SL, 3 PIN

Overview of 83CNQ080ASL by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for 83CNQ080ASL by International Rectifier

Part # Manufacturer Description Stock Price Buy
Vyrian OEM/CM Only 25
RFQ

CAD Models for 83CNQ080ASL by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 83CNQ080ASL by International Rectifier

83CNQ080ASL
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
D61-8-SL, 3 PIN
Pin Count
3
Manufacturer Package Code
D61-8-SL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
7000 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Output Current-Max
80 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 83CNQ080ASL
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SL, 3 PIN
    VS

Alternate Parts for 83CNQ080ASL

This table gives cross-reference parts and alternative options found for 83CNQ080ASL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83CNQ080ASL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
83CNQ080GAPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8, 3 PIN International Rectifier 83CNQ080ASL vs 83CNQ080GAPBF
83CNQ080A Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN Vishay Intertechnologies 83CNQ080ASL vs 83CNQ080A
83CNQ080APBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8, 3 PIN International Rectifier 83CNQ080ASL vs 83CNQ080APBF
83CNQ080A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 80V V(RRM), Silicon, Microsemi Corporation 83CNQ080ASL vs 83CNQ080A
83CNQ080R Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 83CNQ080ASL vs 83CNQ080R
83CNQ080GASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN International Rectifier 83CNQ080ASL vs 83CNQ080GASMPBF
83CNQ080SL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 83CNQ080ASL vs 83CNQ080SL
83CNQ080SM-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 83CNQ080ASL vs 83CNQ080SM-G
83CNQ080ASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 83CNQ080ASL vs 83CNQ080ASLPBF
Part Number Description Manufacturer Compare
63CNQ060 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon International Rectifier 83CNQ080ASL vs 63CNQ060
83CNQ080GASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN International Rectifier 83CNQ080ASL vs 83CNQ080GASMPBF
83CNQ100A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon Microchip Technology Inc 83CNQ080ASL vs 83CNQ100A
83CNQ080R Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 83CNQ080ASL vs 83CNQ080R
DSS2X61-01A Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 100V V(RRM), Silicon, SOT-227B, MINIBLOC-4 IXYS Corporation 83CNQ080ASL vs DSS2X61-01A
83CNQ100SMR Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 83CNQ080ASL vs 83CNQ100SMR
83CNQ080GAPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8, 3 PIN International Rectifier 83CNQ080ASL vs 83CNQ080GAPBF
83CNQ100SL-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 83CNQ080ASL vs 83CNQ100SL-G
83CNQ080SM-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 83CNQ080ASL vs 83CNQ080SM-G
83CNQ100ASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN International Rectifier 83CNQ080ASL vs 83CNQ100ASMPBF

Related Parts for 83CNQ080ASL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83CNQ080ASL by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83CNQ080ASL by International Rectifier

  • Please alert me when 83CNQ080ASL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 83CNQ080ASL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83CNQ080ASL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 83CNQ080ASL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83CNQ080ASL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83CNQ080ASL by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: