Part Details for 83C1DR22J13 by Bourns Inc
Overview of 83C1DR22J13 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 83C1DR22J13
83C1DR22J13 CAD Models
83C1DR22J13 Part Data Attributes:
|
83C1DR22J13
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
83C1DR22J13
Bourns Inc
RES,TAPPED,WIREWOUND,5K OHMS,5% +/-TOL,7563 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Modular | |
Lead Diameter | 0.3 mm | |
Lead Length | 12.7 mm | |
Manufacturer Series | 83 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 15.88 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 83 | |
Size Code | 7563 | |
Technology | WIRE WOUND | |
Tolerance | 5% |