-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LEAD, SGL END ASSY, LGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7990
|
Newark | Lead, Sgl End Assy, Lgh |Amp Te Connectivity 839564-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.1100 | Buy Now |
DISTI #
2266-839564-2-ND
|
DigiKey | LGH-2 PLUG TO CBL 16AWG 24.38" Min Qty: 1 Lead time: 29 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$417.0600 / $432.9400 | Buy Now |
DISTI #
839564-2-ND
|
DigiKey | LGH-2 PLUG TO CBL 16AWG 24.38" Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$351.3750 | Buy Now |
DISTI #
839564-2
|
Avnet Americas | Cable Assembly Lead 0.61m 16AWG 1 POS LGH SKT - Bulk (Alt: 839564-2) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
$331.6980 / $399.1620 | Buy Now |
DISTI #
571-839564-2
|
Mouser Electronics | DC Power Cords LEAD, SGL END ASSY, LGH RoHS: Compliant | 0 |
|
$372.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 27 Weeks Container: Box | 0Box |
|
$367.5900 | Buy Now |
DISTI #
AMP839564-2
|
Heilind Electronics | LEAD, SGL END ASSY, LGH | Americas - 0 in Stock |
|
$413.3824 | Buy Now |
|
Onlinecomponents.com | Cable Assembly DC Power 0.6m LGH 1POS F 16AWG RoHS: Compliant |
15 Partner Stock |
|
$349.6600 / $363.8000 | Buy Now |
DISTI #
AMP839564-2
|
Interstate Connecting Components | LEAD, SGL END ASSY, LGH | 0 |
|
$413.3824 | Buy Now |
DISTI #
TE Connectivity 839564-2
|
PEI Genesis | LEAD, SGL END ASSY, LGH | 20 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
839564-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
839564-2
TE Connectivity
LEAD, SGL END ASSY, LGH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 30000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |