Part Details for 83940DYILF by Integrated Device Technology Inc
Overview of 83940DYILF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 83940DYILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 65521 |
|
$4.2500 | RFQ |
Part Details for 83940DYILF
83940DYILF CAD Models
83940DYILF Part Data Attributes:
|
83940DYILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
83940DYILF
Integrated Device Technology Inc
TQFP-32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 83940 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.6 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7 mm |
Alternate Parts for 83940DYILF
This table gives cross-reference parts and alternative options found for 83940DYILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83940DYILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS83940DYLFT | Low Skew Clock Driver, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-32 | Integrated Device Technology Inc | 83940DYILF vs ICS83940DYLFT |
83940DYI-01LF | TQFP-32, Tray | Integrated Device Technology Inc | 83940DYILF vs 83940DYI-01LF |
ICS83940DY-01T | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 83940DYILF vs ICS83940DY-01T |
83940DY-01T | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 83940DYILF vs 83940DY-01T |
ICS83940DYI-01T | Low Skew Clock Driver, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 83940DYILF vs ICS83940DYI-01T |
ICS83940DY | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PQFP32 | Renesas Electronics Corporation | 83940DYILF vs ICS83940DY |
ICS83940DY | Low Skew Clock Driver, 18 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 83940DYILF vs ICS83940DY |
83940DYT | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 83940DYILF vs 83940DYT |
83940DYI | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PDSO32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026ABC-HD, LQFP-32 | Integrated Device Technology Inc | 83940DYILF vs 83940DYI |
83940DY-01LFT | TQFP-32, Reel | Integrated Device Technology Inc | 83940DYILF vs 83940DY-01LFT |