Part Details for 8392LGM2545LSN0110 by Fenghua (HK) Electronics Ltd
Overview of 8392LGM2545LSN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8392LGM2545LSN0110
8392LGM2545LSN0110 CAD Models
8392LGM2545LSN0110 Part Data Attributes
|
8392LGM2545LSN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8392LGM2545LSN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8392LGM2545LSN0110
This table gives cross-reference parts and alternative options found for 8392LGM2545LSN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8392LGM2545LSN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG398M063AR5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount | KEMET Corporation | 8392LGM2545LSN0110 vs ELG398M063AR5AV |
LG063M3900BP542545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 8392LGM2545LSN0110 vs LG063M3900BP542545 |
LV063M3900BP4-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 8392LGM2545LSN0110 vs LV063M3900BP4-2545 |
381LX392M063J452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | 8392LGM2545LSN0110 vs 381LX392M063J452A |
2392LGM2545LSN5110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LGM2545LSN0110 vs 2392LGM2545LSN5110 |
LV063M3900BP442545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 8392LGM2545LSN0110 vs LV063M3900BP442545 |
2392LGM2545LSN1110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LGM2545LSN0110 vs 2392LGM2545LSN1110 |
1392LGM2545LSN9110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LGM2545LSN0110 vs 1392LGM2545LSN9110 |
1392LGM2545LSN0110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LGM2545LSN0110 vs 1392LGM2545LSN0110 |
381LX392M063J452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 8392LGM2545LSN0110 vs 381LX392M063J452D |