Part Details for 8392LCM1625LYN4110 by Fenghua (HK) Electronics Ltd
Overview of 8392LCM1625LYN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8392LCM1625LYN4110
8392LCM1625LYN4110 CAD Models
8392LCM1625LYN4110 Part Data Attributes
|
8392LCM1625LYN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8392LCM1625LYN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2930 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8392LCM1625LYN4110
This table gives cross-reference parts and alternative options found for 8392LCM1625LYN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8392LCM1625LYN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8392LCM1625LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Fenghua (HK) Electronics Ltd | 8392LCM1625LYN4110 vs 8392LCM1625LEN1110 |
1392LCM1625LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Fenghua (HK) Electronics Ltd | 8392LCM1625LYN4110 vs 1392LCM1625LEN511M |
ELXZ160ETD392ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | 8392LCM1625LYN4110 vs ELXZ160ETD392ML25M |
2392LCM1625LYN011B | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LCM1625LYN4110 vs 2392LCM1625LYN011B |
2392LCM1625LEN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Fenghua (HK) Electronics Ltd | 8392LCM1625LYN4110 vs 2392LCM1625LEN511P |
2392LCM1625LYN911C | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LCM1625LYN4110 vs 2392LCM1625LYN911C |
2392LCM1625LYN911P | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LCM1625LYN4110 vs 2392LCM1625LYN911P |
8392LCM1625LYN411C | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LCM1625LYN4110 vs 8392LCM1625LYN411C |
NRSX392M16V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 8392LCM1625LYN4110 vs NRSX392M16V16X25F3F |
1392LCM1625LYN011B | CAP,AL2O3,3.9MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LCM1625LYN4110 vs 1392LCM1625LYN011B |