Part Details for 8391LFMAB25LM01N by Fenghua (HK) Electronics Ltd
Overview of 8391LFMAB25LM01N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8391LFMAB25LM01N
8391LFMAB25LM01N CAD Models
8391LFMAB25LM01N Part Data Attributes
|
8391LFMAB25LM01N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8391LFMAB25LM01N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8391LFMAB25LM01N
This table gives cross-reference parts and alternative options found for 8391LFMAB25LM01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8391LFMAB25LM01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8391LFMAB25LMN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 8391LFMAB25LM01N vs 8391LFMAB25LMN40 |
8391LFMAB25LM04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 8391LFMAB25LM01N vs 8391LFMAB25LM04N |
8391LFMAB25LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 8391LFMAB25LM01N vs 8391LFMAB25LM05M |
8391LFMAB25LM00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 8391LFMAB25LM01N vs 8391LFMAB25LM00C |
UPJ1H391MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | 8391LFMAB25LM01N vs UPJ1H391MHD1TN |
8391LFMAB25LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 8391LFMAB25LM01N vs 8391LFMAB25LM00E |
140-ESRL50V390-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Xicon Passive Components | 8391LFMAB25LM01N vs 140-ESRL50V390-RC |
8391LFMAB25LMN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 8391LFMAB25LM01N vs 8391LFMAB25LMN5P |
8391LFMAB25LM07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 8391LFMAB25LM01N vs 8391LFMAB25LM07P |
UPJ1H391MHDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | 8391LFMAB25LM01N vs UPJ1H391MHDCC |