-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1:6 Crystal-to- LVCMOS/LVTTL Fanout Buffer, SOIC48/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
83905AMLF by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2060-ND
|
DigiKey | IC CLK BUFFER 1:6 100MHZ 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
69 In Stock |
|
$8.1956 / $11.7100 | Buy Now |
DISTI #
83905AMLF
|
Avnet Americas | Low Skew,1:6 Crystal-to- LVCMOS/LVTTL Fanout Buffer - Rail/Tube (Alt: 83905AMLF) RoHS: Compliant Min Qty: 432 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
74952 Partner Stock |
|
$1.5428 / $1.6820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83905AMLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
83905AMLF
Renesas Electronics Corporation
Low Skew,1:6 Crystal-to- LVCMOS/LVTTL Fanout Buffer, SOIC48/Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin (Sn) |