Part Details for 83905AGLF by Integrated Device Technology Inc
Results Overview of 83905AGLF by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
83905AGLF Information
83905AGLF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 83905AGLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Quest Components | 100MHZ, OTHER CLOCK GENERATOR, PDSO16 | 219 |
|
$4.2735 / $6.9300 | Buy Now |
|
Quest Components | 100MHZ, OTHER CLOCK GENERATOR, PDSO16 | 80 |
|
$3.0525 / $4.9500 | Buy Now |
|
Quest Components | 100MHZ, OTHER CLOCK GENERATOR, PDSO16 | 52 |
|
$3.4650 / $6.9300 | Buy Now |
|
Quest Components | 100MHZ, OTHER CLOCK GENERATOR, PDSO16 | 33 |
|
$4.6200 / $6.9300 | Buy Now |
Part Details for 83905AGLF
83905AGLF CAD Models
83905AGLF Part Data Attributes
|
83905AGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
83905AGLF
Integrated Device Technology Inc
TSSOP-16, Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for 83905AGLF
This table gives cross-reference parts and alternative options found for 83905AGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83905AGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS83905AGILF | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | 83905AGLF vs ICS83905AGILF |
ICS83905AG | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, TSSOP-16 | 83905AGLF vs ICS83905AG |
ICS83905AGILF | Integrated Circuit Systems Inc | Check for Price | Clock Generator, 100MHz, CMOS, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | 83905AGLF vs ICS83905AGILF |
ICS83905AGT | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | 83905AGLF vs ICS83905AGT |
ICS83905AGLF | Integrated Circuit Systems Inc | Check for Price | Clock Generator, 100MHz, CMOS, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | 83905AGLF vs ICS83905AGLF |
83905AGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | 83905AGLF vs 83905AGLFT |