There are no models available for this part yet.
Overview of 83905AGLFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83905AGLFT | Renesas Electronics Corporation | Low Skew,1:6 Crystal-to- LVCMOS/LVTTL Fanout Buffer |
Price & Stock for 83905AGLFT by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7500 |
|
RFQ | ||||
Win Source Electronics | Low Skew, 1:6 Crystal-to- LVCMOS/LVTTL Fanout Buffer | 13700 |
|
$4.7110 / $7.0670 | Buy Now |
CAD Models for 83905AGLFT by Integrated Device Technology Inc
Part Data Attributes for 83905AGLFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
PGG16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 2.5V AND 3.3V SUPPLY
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
100 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
40 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
2 V
|
Supply Voltage-Min
|
1.6 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for 83905AGLFT
This table gives cross-reference parts and alternative options found for 83905AGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83905AGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS83905AGT | Clock Generator, 100MHz, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 83905AGLFT vs ICS83905AGT |
83905AGILF | TSSOP-16, Tube | Integrated Device Technology Inc | 83905AGLFT vs 83905AGILF |
ICS83905AGILFT | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | Integrated Device Technology Inc | 83905AGLFT vs ICS83905AGILFT |
ICS83905AG | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, TSSOP-16 | Integrated Device Technology Inc | 83905AGLFT vs ICS83905AG |
83905AG | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 83905AGLFT vs 83905AG |
ICS83905AGIT | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 83905AGLFT vs ICS83905AGIT |
83905AGILFT | TSSOP-16, Reel | Integrated Device Technology Inc | 83905AGLFT vs 83905AGILFT |
Related Parts for 83905AGLFT
-
S9S08LG32J0VLFRMicrocontrollers
-
5P83905PGGK8Clock Generators
-
BUK7Y7R6-40EXPower Field-Effect Transistors
-
8305AGLFTClock Drivers
-
CSLA2EMOther Analog ICs
-
STLD40DPURSwitching Regulator or Controllers
-
PCA9306DCTTOther Interface ICs
-
MC68160AEBNetwork Interfaces
-
L9951XPTRMotion Control Electronics