Part Details for 83905 0011000 by Belden Inc
Overview of 83905 0011000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83905 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3181
|
Newark | 2#20 Type K Thermocouple/ Brown Rohs Compliant: Yes |Belden 83905 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$6,090.5100 / $6,561.8000 | Buy Now |
DISTI #
BEL3070-1000-ND
|
DigiKey | CABLE 2COND 20AWG BROWN Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.8332 | Buy Now |
DISTI #
566-839050011000
|
Mouser Electronics | Multi-Conductor Cables 2#20 TYPE K THERMOCOUPLE RoHS: Compliant | 0 |
|
$5,980.4800 | Order Now |
DISTI #
71670064
|
RS | Type K Thermocouple, 20Awg/1pr Solid, 300V CL3P, Unshielded, FEP Brown | Belden 83905 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,857.6500 | RFQ |