Part Details for 839022-E by TE Connectivity
Overview of 839022-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 839022-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8463
|
Newark | Cable Assy, 8P Idc Rcpt-Rcpt, 100Mm Rohs Compliant: Yes |Erni Te Connectivity 839022-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$12.9200 / $17.9100 | Buy Now |
DISTI #
2684-839022-E-ND
|
DigiKey | 8-PIN, FEMALE STRAIGHT, 100 MM Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.2415 / $17.2300 | Buy Now |
DISTI #
571-839022-E
|
Mouser Electronics | Ribbon Cables / IDC Cables IDCCS SRC 1,27 8 * SFX SFX 100 PVC RoHS: Compliant | 0 |
|
$11.2400 / $17.2200 | Order Now |
DISTI #
AMP839022-E
|
Heilind Electronics | IDCCS SRC 1,27 8 * SFX SFX 100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IDCCS SRC 1,27 8 * SFX SFX 100 PVC | 0 |
|
$4.6400 / $14.3000 | Buy Now |
DISTI #
AMP839022-E
|
Interstate Connecting Components | IDCCS SRC 1,27 8 * SFX SFX 100 | 0 |
|
Buy Now | |
|
Master Electronics | IDCCS SRC 1,27 8 * SFX SFX 100 PVC | 0 |
|
$4.6400 / $14.3000 | Buy Now |
Part Details for 839022-E
839022-E CAD Models
839022-E Part Data Attributes:
|
839022-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
839022-E
TE Connectivity
cable assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFX | |
Connector Side2 | SFX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |