Part Details for 839017 by ERNI
Overview of 839017 by ERNI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 839017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58F5034
|
Bürklin Elektronik | Connecting line, 200 mm, socket straight to socket straight, 0.129 mm², AWG 26, 839017 Min Qty: 1 | 220 |
|
$5.5009 / $7.9218 | Buy Now |
DISTI #
C1S221600000605
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant Container: Bulk | 1 |
|
$7.1900 | Buy Now |
Part Details for 839017
839017 CAD Models
839017 Part Data Attributes
|
839017
ERNI
Buy Now
Datasheet
|
Compare Parts:
839017
ERNI
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ERNI | |
Additional Feature | MINIBRIDGE | |
Connector Type | INTERCONNECTION DEVICE |