Part Details for 83880112 by Crouzet
Overview of 83880112 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83880112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C6013
|
Newark | Limit Switch, Limit Switch Actuator:Plunger, Contact Configuration:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Operating Force Max:-, Product Range:83880 Series, Contact Current Dc Max:-, Contact Voltage Dc Max:- Rohs Compliant: Yes |Crouzet 83880112 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.1400 | Buy Now |
DISTI #
966-1356-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.5600 | Buy Now |
DISTI #
874-83880112
|
Mouser Electronics | Limit Switches WB PLNGR BTMXIT 2M CBL RoHS: Compliant | 2 |
|
$105.1400 | Buy Now |
DISTI #
70158840
|
RS | Limit Switch, 100 mA (Min.), 10 V (Min.), Metal, 39 mm, -25 to +70 C | Crouzet 83880112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$106.4700 | RFQ |
|
Onlinecomponents.com | Compact Limit Switches RoHS: Compliant | 0 |
|
$91.3000 / $105.1400 | Buy Now |
DISTI #
CROUZET-83880112
|
TME | Limit switch, pin plunger Ø8mm, NO + NC, 10A, max.250VAC, lead 2m Min Qty: 1 | 0 |
|
$84.4900 / $90.9800 | RFQ |
|
Neutron USA | Limit Switch, 100 mA (Min.), 10 V (Min.), Metal, 39 mm, -25 to +70 C | 2 |
|
$247.9600 | Buy Now |
Part Details for 83880112
83880112 CAD Models
83880112 Part Data Attributes:
|
83880112
Crouzet
Buy Now
|
Compare Parts:
83880112
Crouzet
|
Samacsys Manufacturer | Crouzet |