Part Details for 8385DGYM3672 by ACL Inc
Overview of 8385DGYM3672 by ACL Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8385DGYM3672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2414
|
Newark | Dark Gray Rohs Compliant: Yes |Acl Staticide 8385DGYM3672 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.2800 / $325.5100 | Buy Now |
DISTI #
8385DGYM3672-ND
|
DigiKey | TABLE MAT ELASTOMER DK GRY 6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$310.0000 | Buy Now |
DISTI #
462-984
|
Techni-Tool, Inc. | ACL Staticide 8385DGYM3672 Table Mat, Gray, 36" x 72"' | 0 |
|
$326.0000 | Buy Now |